2141155-3 | TE Connectivity
Cover, for automotive connector, 2141155-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available in 12 Days: 555 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0230 €
25 pcs.
1.8802 €
50 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 2141155-3, TE Connectivity
Automotive connector Cap & Cover, Cover - Cable exit, Cable exit angle 180°, Orange, PA GF, -40 - 140 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | automotive connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |