2112302-1 | TE Connectivity
Cover cap, for sealed connector, 2112302-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Available in 12 Days: 570 pcs. - if ordered today
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.7251 €
25 pcs.
2.5347 €
50 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable exit cover, 2112302-1, TE Connectivity
Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Wire, Number of positions: 8, 10, 12, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | sealed connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |