2103168-1 | TE Connectivity
Bracket for cable seal, for HVA 280 series, 2103168-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 19 Weeks
Cable seal retainer, 2103168-1, TE Connectivity
The 2103168-1 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket for cable seal | |
| Suitable for | HVA 280 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |