2-284939-4 | TE Connectivity
Cavity dowel, for connector 60 pin, 2-284939-4
Order No.: 71P6319
EAN: 4099891748326
MPN:
2-284939-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 1,358 pcs. - if ordered today
Total Price:
237.41 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5827 €
350 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale
Cavity mask, 2-284939-4, TE Connectivity
Other automotive connector accessories, Other, PA GF, Green, -40 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cavity dowel | |
| Suitable for | connector 60 pin |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |