174934-1 | TE Connectivity

Pin housing, 14 pole, 174934-1

Order No.: 36P0094
MPN:
174934-1
070 MLC W-W CAP HSG 14P
Series: MULTI-LOCK 070
174934-1 TE Connectivity Accessories for Automotive Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
25 pcs.
1.5708 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 174934-1, TE Connectivity

14 Position, Automotive Housing for Male Terminals, Wire-to-Wire, 3.5 mm Centerline, Natural, Wire & Cable, Multilock Connector System.

Technical specifications
Filter Property Value
Product type pin housing
Version 14 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No