174933-1 | TE Connectivity
Housing, 12 pole, 174933-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 174933-1, TE Connectivity
070, Multilayer Ceramic, Wire-to-Wire, Capacitor Housing, 12 Pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | 12 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |