174931-1 | TE Connectivity
Housing, 8 pole, 174931-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0829 €
25 pcs.
1.0115 €
50 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 174931-1, TE Connectivity
070, Multilayer Ceramic, Wire-to-Wire, Capacitor Housing, 8 Pin, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | 8 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |