174929-1 | TE Connectivity
Housing, 4 pole, 174929-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 1,400 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, 174929-1, TE Connectivity
070, Multilayer Ceramic, Wire-to-Wire, Capacitor Housing, 4 Pin, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |