1718705-1 | TE Connectivity
Wire seal, for automotive connector, 1718705-1
Order No.: 36P2654
EAN: 4099889908299
MPN:
1718705-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1499 € *
Available: 200 pcs.
Available in 12 Days: 35,006 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1499 €
50 pcs.
0.1392 €
100 pcs.
0.1297 €
250 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 1718705-1, TE Connectivity
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: green, Cavity diameter: 3.6 mm, Accepts cable insulation diameter range: 0.9–1.2 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C,125 °C,130 °C, Operating temperature range:-40-130 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Suitable for | automotive connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |