1670720-1 | TE Connectivity
Clamp, for faston plug housing, 1670720-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 450 pcs.
Available in 12 Days: 787 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
25 pcs.
0.4641 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting clip, 1670720-1, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 2, 6, 7, 8, Primary product material: PBT GF, Primary product color: yellow, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Suitable for | faston plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |