1587826-3 | TE Connectivity
Cable seal, 2 pole, for HVA 280 series, 1587826-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable seal, 1587826-3, TE Connectivity
Cable Seal, Size C, High Voltage Assembly 280 - 2 Position Interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable seal | |
| Version | 2 pole | |
| Suitable for | HVA 280 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |