1587718-1 | TE Connectivity
Shielding, 1 pole, for HVA 280 series, 1587718-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9635 €
50 pcs.
1.8207 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield plug, 1587718-1, TE Connectivity
Shield for Plug, High Voltage Assembly 280 - 3 Position Male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding | |
| Version | 1 pole | |
| Suitable for | HVA 280 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |