1564562-5 | TE Connectivity
Clamp, for faston plug housing, 1564562-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 16 Weeks
Mounting clip, 1564562-5, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 8, 10, 12, Primary product material: PBT GF, Primary product color: gray, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp | |
| Suitable for | faston plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |