1564411-2 | TE Connectivity

Clamp, for faston plug housing, 1564411-2

Order No.: 36P4053
EAN: 4099889909067
MPN:
1564411-2
Series: HDSCS
1564411-2 TE Connectivity Accessories for Automotive Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
25 pcs.
0.5474 €
50 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting clip, 1564411-2, TE Connectivity

Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 4, 12, 15, 16, 18, Primary product material: PBT GF, Primary product color: red, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.

Technical specifications
Filter Property Value
Product type clamp
Suitable for faston plug housing
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes