1544316-1 | TE Connectivity
Seal, for socket header, 1544316-1
Order No.: 36P2601
EAN: 4099889908084
MPN:
1544316-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Available in 12 Days: 3,890 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2071 €
50 pcs.
0.1916 €
100 pcs.
0.1785 €
250 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 1544316-1, TE Connectivity
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: green, Cavity diameter: 10.5 mm, Accepts cable insulation diameter range: 3.2-4.1 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range:-40-130 °C, UL flammability rating: none.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |