1452408-2 | TE Connectivity
End position lock, for socket header, 1452408-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 9 Weeks
Retainer, 1452408-2, TE Connectivity
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board, Primary product color: red, Primary product material: PA GF, Operating temperature range: -40-140 °C, UL flammability rating: UL 94HB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end position lock | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |