1326136-1 | TE Connectivity
Shielding cap, for 0.64 plug system, 1326136-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available in 12 Days: 3,490 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1420 €
25 pcs.
1.9992 €
50 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Shield assembly, 1326136-1, TE Connectivity
Automotive connector Caps & Covers, Shield assembly, Cable exit angle 70°, Black, Nylon GF, 26 Position, AMP 0.64 Connector system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shielding cap | |
| Suitable for | 0.64 plug system |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |