B74121G0050M060 | TDK
SMD TVS diode, bidirectional, 24 kW, 5 V, WLCSP-0201-2, TDK B74121G0050M060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0559 € *
Standard delivery time from the manufacturer is: 11 Weeks
TVS Diode, B74121G0050M060, TDK
Transient voltage suppressor, bidirectional ESD protection, suitable for network communication devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Pulse power loss | 24 kW | |
| Rated blocking voltage | 5 V | |
| Breakdown voltage | 6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C | |
| Assembly | SMD | |
| Enclosure | WLCSP-0201-2 | |
| Capacity | 12 pF |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 20,000 pieces |
| Country of origin | AT |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |