NTCG103JF103FT1 | TDK

NTC, 10 kΩ, ±1 %, 0.1 W, 3435 K, SMD, NTCG103JF103FT1

Order No.: 32E0042
EAN: 4099879975010
MPN:
NTCG103JF103FT1
Series: NTCG10
NTCG103JF103FT1 TDK NTC Thermistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0286 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
856.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0286 €
Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
Tolerance ±1 %
Power 0.1 W
B-value at 25/100 °C 3435 K
Assembly SMD
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85332100
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15