YFF31HC2A105MT000N | TDK

3-terminal filters, 800 kHz to 2 GHz, 6 A, 100 V, SMD, YFF31HC2A105MT000N

Order No.: 46D6919
EAN: 4099889064742
MPN:
YFF31HC2A105MT000N
Series: YFF-HC
YFF31HC2A105MT000N TDK Interference suppression filter
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2404 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
480.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2404 €

3-terminal filter, YFF31HC2A105MT000N, TDK

The YFF31HC2A105MT000N is a 3-terminal filter for large-current power line.

Features

  • Small and high-performance EMC components
  • Good attenuation characteristic in a wide band range
  • For large current (6A to 10A) applications

Applications

  • Power line of AV (LCD, PDP) products and information products (PC, server)
  • Countermeasures against power-supply noise of communications infrastructure PA
Technical specifications
Filter Property Value
Version 3-terminal filters
min. frequency 800 kHz
max. frequency 2 GHz
Rated current 6 A
Rated Voltage 100 V
ohmic resistance 5 mΩ
Connection SMD
With fuse No
integrated switch No
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes