YFF31HC1H153MT000N | TDK
3-terminal filters, 40 MHz to 2 GHz, 10 A, 50 V, SMD, YFF31HC1H153MT000N
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: On Request
3-terminal filter, YFF31HC1H153MT000N, TDK
The YFF31HC1H153MT000N is a 3-terminal filter for large-current power line.
Features
- Small and high-performance EMC components
- Good attenuation characteristic in a wide band range
- For large current (6A to 10A) applications
Applications
- Power line of AV (LCD, PDP) products and information products (PC, server)
- Countermeasures against power-supply noise of communications infrastructure PA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-terminal filters | |
| min. frequency | 40 MHz | |
| max. frequency | 2 GHz | |
| Rated current | 10 A | |
| Rated Voltage | 50 V | |
| ohmic resistance | 1.5 mΩ | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |