YFF31AH2A105MT0Y0N | TDK
3-terminal filters, 800 kHz to 2 GHz, 6 A, 100 V, SMD, YFF31AH2A105MT0Y0N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: On Request
3-terminal filter, YFF31AH2A105MT0Y0N, TDK
The YFF31AH2A105MT0Y0N is a 3-terminal filter for automotive large-current power line.
Features
- Compact and high-performance EMC countermeasure components specialized for in-vehicle applications Also demonstrates an excellent effect for decoupling use
- Good attenuation characteristic in wide bandwidth
- Supports large current (6 to 10 A)
- Compliant with AEC-Q200
Applications
- EMC countermeasure and decoupling in power lines for various in-vehicle electronic equipment such as ECUs
- Car navigation system
- Invehicle camera system
- Millimeter wave radar system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-terminal filters | |
| min. frequency | 800 kHz | |
| max. frequency | 2 GHz | |
| Rated current | 6 A | |
| Rated Voltage | 100 V | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |