YFF18SC1H471MT0H0N | TDK

3-terminal filters, 400 MHz to 6 GHz, 1 A, 50 V, SMD, YFF18SC1H471MT0H0N

Order No.: 46D6897
EAN: 4099889064674
MPN:
YFF18SC1H471MT0H0N
Series: YFF-SC
YFF18SC1H471MT0H0N TDK Interference suppression filter
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0952 €

3-terminal filter, YFF18SC1H471MT0H0N, TDK

The YFF18SC1H471MT0H0N is a 3-terminal filter for signal line.

Features

  • Small and high-performance EMC components
  • Good attenuation characteristic in high frequency ranges

Applications

  • Digital signal circuits
  • I/O interface sections of devices with electric circuits and the area around connectors
  • Low-current power line of communication terminal devices
  • AV, information devices
Technical specifications
Filter Property Value
Version 3-terminal filters
min. frequency 400 MHz
max. frequency 6 GHz
Rated current 1 A
Rated Voltage 50 V
ohmic resistance 300 mΩ
Connection SMD
With fuse No
integrated switch No
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes