YFF18PC1C104MT0H0N | TDK
3-terminal filters, 7 MHz to 1 GHz, 4 A, 16 V, SMD, YFF18PC1C104MT0H0N
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0845 € *
Standard delivery time from the manufacturer is: On Request
3-terminal filter, YFF18PC1C104MT0H0N, TDK
The YFF18PC1C104MT0H0N is a 3-terminal feedthrough filter for power line.
Features
- Small and high-performance EMC components
- Good attenuation characteristic in a wide band range
- For large current (2A to 4A) application
Applications
- ower line of communication terminal devices such as a smart phone
- AV, information devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-terminal filters | |
| min. frequency | 7 MHz | |
| max. frequency | 1 GHz | |
| Rated current | 4 A | |
| Rated Voltage | 16 V | |
| ohmic resistance | 30 mΩ | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |