YFF18PC0J224MT0H0N | TDK

3-terminal filters, 3 MHz to 1 GHz, 4 A, 6.3 V, SMD, YFF18PC0J224MT0H0N

Order No.: 46D6880
EAN: 4099889064506
MPN:
YFF18PC0J224MT0H0N
Series: YFF-P
YFF18PC0J224MT0H0N TDK Interference suppression filter
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0893 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0893 €

3-terminal filter, YFF18PC0J224MT0H0N, TDK

The YFF18PC0J224MT0H0N is a 3-terminal feedthrough filter for power line.

Features

  • Small and high-performance EMC components
  • Good attenuation characteristic in a wide band range
  • For large current (2A to 4A) application

Applications

  • ower line of communication terminal devices such as a smart phone
  • AV, information devices
Technical specifications
Filter Property Value
Version 3-terminal filters
min. frequency 3 MHz
max. frequency 1 GHz
Rated current 4 A
Rated Voltage 6.3 V
ohmic resistance 30 mΩ
Connection SMD
With fuse No
integrated switch No
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes