YFF18AC1H220MT0Y0N | TDK

3-terminal filters, 4 to 6 GHz, 1 A, 50 V, SMD, YFF18AC1H220MT0Y0N

Order No.: 72D1489
EAN: 4099889077445
MPN:
YFF18AC1H220MT0Y0N
Series: VFF-AC
YFF18AC1H220MT0Y0N TDK Interference suppression filter Image 1
YFF18AC1H220MT0Y0N TDK Interference suppression filter Image 2
YFF18AC1H220MT0Y0N TDK Interference suppression filter Image 3
YFF18AC1H220MT0Y0N TDK Interference suppression filter Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
152.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0381 €

3-terminal filter, YFF18AC1H220MT0Y0N, TDK

The YFF18AC1H220MT0Y0N is a 3-terminal feed through filter surface-mounted component, which has a feed-through structure that direct current passes inside the component. This product`s structure makes a distance to GND short, and a parallel effect of the GND electrodes reduces ESL.

Features

  • Superior attenuation characteristic in wide bandwidth
  • Contributes to reduction in the number of decoupling MLCCs
  • AEC-Q200 compliant

Applications

  • EMC countermeasures and decoupling use in power lines for automotive applications such as ADAS
  • Autonomous driving system ECU
Technical specifications
Filter Property Value
Version 3-terminal filters
min. frequency 4 GHz
max. frequency 6 GHz
Rated current 1 A
Rated Voltage 50 V
Connection SMD
With fuse No
integrated switch No
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes