YFF18AC0J105MT0Y0E | TDK
3-terminal filters, 230 kHz to 3 GHz, 2 A, 6.3 V, SMD, YFF18AC0J105MT0Y0E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0381 € *
Standard delivery time from the manufacturer is: On Request
3-terminal filter, YFF18AC0J105MT0Y0E, TDK
The YFF18AC0J105MT0Y0E is a 3-terminal feed through filter surface-mounted component, which has a feed-through structure that direct current passes inside the component. This product`s structure makes a distance to GND short, and a parallel effect of the GND electrodes reduces ESL.
Features
- Superior attenuation characteristic in wide bandwidth
- Contributes to reduction in the number of decoupling MLCCs
- AEC-Q200 compliant
Applications
- EMC countermeasures and decoupling use in power lines for automotive applications such as ADAS
- Autonomous driving system ECU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-terminal filters | |
| min. frequency | 230 kHz | |
| max. frequency | 3 GHz | |
| Rated current | 2 A | |
| Rated Voltage | 6.3 V | |
| ohmic resistance | 20 mΩ | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |