VFS6045VA102 | TDK
Common mode filter, 10 MHz, 2.5 A, SMD, VFS6045VA102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
Noise suppression filter, VFS6045VA102, TDK
The VFS6045VA102 is a noise suppression filter for home appliances conductive noise countermeasure.
Features
- A compact noise suppression component for home appliances that accommodates high currents
- High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
- Operating temperature range: –40 to +105°C
Applications
- Refrigerators
- Air conditioners
- Washing machines
- Vacuum cleaners
- TV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 10 MHz | |
| Rated current | 2.5 A | |
| ohmic resistance | 97.5 mΩ | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |