VFS6045SA102 | TDK

Common mode filter, 1 MHz, 500 mA, SMD, VFS6045SA102

Order No.: 72D1394
EAN: 4099889077308
MPN:
VFS6045SA102
Series: VFS
VFS6045SA102 TDK Interference suppression filter Image 1
VFS6045SA102 TDK Interference suppression filter Image 2
VFS6045SA102 TDK Interference suppression filter Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1999 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
299.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.1999 €

Noise suppression filter, VFS6045SA102, TDK

The VFS6045SA102 is a noise suppression filter for home appliances conductive noise countermeasure.

Features

  • A compact noise suppression component for home appliances that accommodates high currents
  • High magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting
  • Operating temperature range: –40 to +105°C

Applications

  • Refrigerators
  • Air conditioners
  • Washing machines
  • Vacuum cleaners
  • TV
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 1 MHz
Rated current 500 mA
ohmic resistance 1.495 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes