MEM2012SC100T001 | TDK
EMC filter, 800 MHz to 2 GHz, 1 A, 12 V, SMD, MEM2012SC100T001
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 14 Weeks
3-terminal filter, MEM2012SC100T001, TDK
The MEM2012SC100T001 is a 3-terminal filter signal line.
Features
- Multilayer chip EMC filter
- Compact with a low profile design
- Has sharp attenuation characteristics with excellent EMC suppression
- Compatible with 1A current
- Operating temperature range: –40 to +85°C
Applications
- Noise removal from signal lines of data terminals
- Digital cameras
- Computers
- Game machines
- Flat TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 800 MHz | |
| max. frequency | 2 GHz | |
| Rated current | 1 A | |
| Rated Voltage | 12 V | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |