MEM2012S201RT001 | TDK

EMC filter, 530 MHz to 2.5 GHz, 250 mA, 10 V, SMD, MEM2012S201RT001

Order No.: 46D6835
EAN: 4099889064346
MPN:
MEM2012S201RT001
Series: MEM
MEM2012S201RT001 TDK Interference suppression filter
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
637.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1595 €

3-terminal filter, MEM2012S201RT001, TDK

The MEM2012S201RT001 is a 3-terminal filter signal line.

Features

  • Multilayer chip EMC filter
  • Monolithic structure makes it highly reliable
  • Has sharp attenuation characteristics with excellent EMC suppression
  • Operating temperature range: –40 to +85°C

Applications

  • Noise removal from signal lines of data terminals
  • Digital cameras
  • PCs
  • Game machines
  • Flat TVs
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 530 MHz
max. frequency 2.5 GHz
Rated current 250 mA
Rated Voltage 10 V
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes