MEM1608D401RT001 | TDK
EMC filter, 900 MHz to 1.5 GHz, 200 mA, 6.3 V, SMD, MEM1608D401RT001
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 14 Weeks
3-terminal filter, MEM1608D401RT001, TDK
The MEM1608D401RT001 is a 3-terminal filter high-speed signal line.
Features
- Multilayer chip EMC filter with an L-type circuit
- Monolithic structure makes it highly reliable
- Has sharp attenuation characteristics with excellent EMC suppression
- Covers a wide frequency
- Operating temperature range: –40 to +85°C
Applications
- PCs and peripheral devices
- VTRs, TVs
- Printers
- Game machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| min. frequency | 900 MHz | |
| max. frequency | 1.5 GHz | |
| Rated current | 200 mA | |
| Rated Voltage | 6.3 V | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |