MEA1608PE270TA0G | TDK
3-terminal filters, 470 MHz to 3 GHz, 100 mA, 6.3 V, SMD, MEA1608PE270TA0G
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 14 Weeks
3-terminal filter, MEA1608PE270TA0G, TDK
The MEA1608PE270TA0G is a 3-terminal filter, SMD array signal line UHF band terrestrial digital broadcast / DVB-H band compatible.
Features
- Single chip for 4-line filters, and compatible with high-density mounting
- Compact with a low profile design
- Effective as a desensitization countermeasure in information transmission terminals such as smart phones
- Can be used for signal lines of mobile device displays
- Operating temperature range: –40 to +85°C
Applications
- Noise removal from signal lines of smart phones
- Digital cameras
- PCs
- Game machines
- Flat TVs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-terminal filters | |
| min. frequency | 470 MHz | |
| max. frequency | 3 GHz | |
| Rated current | 100 mA | |
| Rated Voltage | 6.3 V | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |