MEA1608LE100TA0G | TDK
3-terminal filters, 470 MHz to 2.1 GHz, 50 mA, 6.3 V, SMD, MEA1608LE100TA0G
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 14 Weeks
3-terminal filter, MEA1608LE100TA0G, TDK
The MEA1608LE100TA0G is a 3-terminal filter, SMD array differential signal line UHF band terrestrial digital broadcast / DVB-H band compatible.
Features
- LC filter with dual circuit formation differential lines (D+ and D–) for high-density mounting
- Low profile type with a thickness of 0.5mm
- Can reduce radiation noise generated from differential signal lines
- Effective as a desensitization countermeasure for digital terrestrial broadcasts
- Operating temperature range: –40 to +85°C
Applications
- Noise removal for differential transmission lines of various mobile devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-terminal filters | |
| min. frequency | 470 MHz | |
| max. frequency | 2.1 GHz | |
| Rated current | 50 mA | |
| Rated Voltage | 6.3 V | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |