MEA1608LD220TA0G | TDK

3-terminal filters, 800 MHz to 1.8 GHz, 50 mA, 6.3 V, SMD, MEA1608LD220TA0G

Order No.: 46D6794
EAN: 4099889064100
MPN:
MEA1608LD220TA0G
Series: MEA-LD
MEA1608LD220TA0G TDK Interference suppression filter
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,046.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.5117 €

3-terminal filter, MEA1608LD220TA0G, TDK

The MEA1608LD220TA0G is a 3-terminal filter, SMD array differential signal line cellular band compatible.

Features

  • LC filter with differential lines (D+ and D–) for high-density mounting
  • Compact with a low profile design
  • Can reduce radiation noise generated from differential signal lines
  • Effective as a desensitization countermeasure in information transmission terminals such as smart phones
  • Operating temperature range: –40 to +85°C

Applications

  • Noise removal for differential transmission lines of various mobile devices
Technical specifications
Filter Property Value
Version 3-terminal filters
min. frequency 800 MHz
max. frequency 1.8 GHz
Rated current 50 mA
Rated Voltage 6.3 V
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes