MCZ1210AH900L2TA0G | TDK

Common mode filter, 100 MHz, 100 mA, 5 VDC, 140 nH, SMD, MCZ1210AH900L2TA0G

Order No.: 46D6757
EAN: 4099889063967
MPN:
MCZ1210AH900L2TA0G
Series: MCZ-AH
MCZ1210AH900L2TA0G TDK Interference suppression filter Image 1
MCZ1210AH900L2TA0G TDK Interference suppression filter Image 2
MCZ1210AH900L2TA0G TDK Interference suppression filter Image 3
MCZ1210AH900L2TA0G TDK Interference suppression filter Image 4
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
552.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1380 €

Common mode filter, MCZ1210AH900L2TA0G, TDK

The MCZ1210AH900L2TA0G is a common mode filter high-speed differential signal line USB2.0, LVDS.

Features

  • Multilayer common mode filter for high-speed differential signal lines
  • Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no affect on the high-speed differential transmission line signal
  • Differential mode cutoff frequency is 2.5GHz typ
  • Operating temperature range: –40 to +85°C

Applications

  • High-speed differential interfaces
  • Servers, PCs, DSC, DVC, TV, game, wearable equipments
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated current 100 mA
Rated Voltage 5 VDC
Inductance per line 140 nH
ohmic resistance 1.75 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes