MCZ1210AH360L2TA0G | TDK
Common mode filter, 100 MHz, 200 mA, 5 VDC, 61 nH, SMD, MCZ1210AH360L2TA0G
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Standard delivery time from the manufacturer is: 14 Weeks
Common mode filter, MCZ1210AH360L2TA0G, TDK
The MCZ1210AH360L2TA0G is a common mode filter high-speed differential signal line USB2.0, LVDS.
Features
- Multilayer common mode filter for high-speed differential signal lines
- Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no affect on the high-speed differential transmission line signal
- Differential mode cutoff frequency is 2.5GHz typ
- Operating temperature range: –40 to +85°C
Applications
- High-speed differential interfaces
- Servers, PCs, DSC, DVC, TV, game, wearable equipments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated current | 200 mA | |
| Rated Voltage | 5 VDC | |
| Inductance per line | 61 nH | |
| ohmic resistance | 1 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |