MAF1005FSA102AT000 | TDK
EMC filter, 230 mA, SMD, MAF1005FSA102AT000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0512 € *
Standard delivery time from the manufacturer is: On Request
Noise suppression filter, MAF1005FSA102AT000, TDK
The MAF1005FSA102AT000 is a noise suppression filter for audio lines FM band suppression.
Features
- A compact noise suppression component for audio lines
- Distortions are greatly reduced during insertion with the adoption of low distortion ferrite materials
- Suitable for a device with high quality sound required for generation of voice distortion is suppressed
- Operating temperature range: –55 to +125°C
Applications
- Sound lines for devices such as smartphones and tablets which FM is put on earphones, microphones
- Sound lines for portable game machines which FM is put on earphone, microphone
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EMC filter | |
| Rated current | 230 mA | |
| ohmic resistance | 1000 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |