DEA165375BT-2122A1 | TDK

Multilayer band pass filter, 4900 to 5850 MHz, SMD, DEA165375BT-2122A1

Order No.: 77D0175
EAN: 4099889081978
MPN:
DEA165375BT-2122A1
Series: DEA
DEA165375BT-2122A1 TDK Interference suppression filter
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,389.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.1737 €

Multilayer band pass filter, DEA165375BT-2122A1, TDK

The DEA165375BT-2122A1 is a multilayer band pass filter for 2400-2500MHz.

Features

  • High-frequency
  • Low temperature co-fired ceramics (LTCC)
  • 1.4x1.1mm

Applications

  • Mobile devices
  • Bluetooth connection
  • Wireless LAN
Technical specifications
Filter Property Value
Version multilayer band pass filter
min. frequency 4900 MHz
max. frequency 5850 MHz
ohmic resistance 50 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes