DEA162300HT-8047A1 | TDK
Multilayer high pass filter, 2300 to 2690 MHz, SMD, DEA162300HT-8047A1
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1595 € *
Standard delivery time from the manufacturer is: On Request
Multilayer band pass filter, DEA162300HT-8047A1, TDK
The DEA162300HT-8047A1 is a multilayer band pass filter for 2400-2500MHz.
Features
- High-frequency
- Low temperature co-fired ceramics (LTCC)
- 1.4x1.1mm
Applications
- Mobile devices
- Bluetooth connection
- Wireless LAN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multilayer high pass filter | |
| min. frequency | 2300 MHz | |
| max. frequency | 2690 MHz | |
| ohmic resistance | 50 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |