ACT45B-110-2P-TL003 | TDK
Common mode filter, 10 MHz, 250 mA, 50 V (DC), 11 µH, SMD, ACT45B-110-2P-TL003
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 44 Weeks
Suppressor filter, ACT45B-110-2P-TL, TDK
Features
- Compatible with an operating temperature range of –40 to +150 °C, so can be used for vehicle devices requiring compatibility with high temperatures
- When mounting, the terminal and winding tape splicing part do not fuse
- Compliant with AEC-Q200
Applications
- CAN-BUS, FAXs, modems, ISDNs, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Common mode filter | |
| max. frequency | 10 MHz | |
| Rated voltage (DC) | 50 V | |
| Rated current | 250 mA | |
| Inductance per line | 11 µH | |
| ohmic resistance | 600 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |