ACT45B-101-2P-TL003 | TDK

Common mode filter, 10 MHz, 150 mA, 50 V (DC), 100 µH, SMD, ACT45B-101-2P-TL003

Order No.: 46D9599
EAN: 4099889064780
MPN:
ACT45B-101-2P-TL003
Series: ACT45B
ACT45B-101-2P-TL003 TDK Interference suppression filter Image 1
ACT45B-101-2P-TL003 TDK Interference suppression filter Image 2
Image may differ

Suppressor filter, ACT45B-101-2P-TL003, TDK

Features

  • Compatible with an operating temperature range of –40 to +150 °C, so can be used for vehicle devices requiring compatibility with high temperatures
  • When mounting, the terminal and winding tape splicing part do not fuse
  • Compliant with AEC-Q200

Applications

  • CAN-BUS, FAXs, modems, ISDNs, etc.
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 10 MHz
Rated voltage (DC) 50 V
Rated current 150 mA
Inductance per line 100 µH
ohmic resistance 10 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 2,500 pieces
Country of origin HU
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes