ACP3225-501-2P-T000 | TDK
Common mode filter, 100 MHz, 2 A, 60 V (DC), 60 VDC, 1.7 µH, SMD, ACP3225-501-2P-T000
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: On Request
Common mode filter, ACP3225-501-2P-T000, TDK
The ACP3225-501-2P-T000 is a common mode filte for power line.
Features
- Chip type common mode filter for DC power supply lines
- Can reduce power consumption and improve EMC suppression because of low direct current resistance and excellent common mode impedance
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
- Operating temperature range: –40 to +85°C
Applications
- Power line noise countermeasure for various electronic equipment
- Noise countermeasure for AC adapter lines and battery lines for note PCs
- Portable game machines
- Mobile phones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 60 V | |
| Rated current | 2 A | |
| Rated Voltage | 60 VDC | |
| Inductance per line | 1.7 µH | |
| ohmic resistance | 500 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |