ACP3225-102-2P-T000 | TDK
Common mode filter, 100 MHz, 1.5 A, 60 V (DC), 60 VDC, 4.1 µH, faston plug 6.3 mm, ACP3225-102-2P-T000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available: 97 pcs.
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Suppressor filter, ACP3225-102-2P-T000, TDK
Features
- Chip type common mode filter for DC power supply lines
- Can reduce power consumption and improve EMC suppression because of low direct current resistance and excellent common mode impedance
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
- Operating temperature range: –40 to +85 °C (Does not include self-heating. The product can be used up to 105 °C including self-heating )
Applications
- Power line noise countermeasure for various electronic equipment
- Noise countermeasure for AC adapter lines and battery lines for note PCs, portable game machines, and mobile phones
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 60 V | |
| Rated current | 1.5 A | |
| Rated Voltage | 60 VDC | |
| Inductance per line | 4.1 µH | |
| ohmic resistance | 1000 Ω | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | JP |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |