ACM9070-701-2PL-TL01 | TDK
Common mode filter, 100 MHz, 5 A, 80 V (DC), 80 VDC, 1.4 µH, SMD, ACM9070-701-2PL-TL01
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: On Request
Common mode filter, ACM9070-701-2PL-TL01, TDK
The ACM9070-701-2PL-TL01 is a common mode filte for power line.
Features
- Chip common mode filter for large current application
- Compatible with high-density portable devices, which are always being made smaller and lighter, because the height has been reduced
- Operating temperature range: –40 to +85°C
Applications
- Power line noise countermeasure for various electronic equipment
- Noise countermeasure for adapter lines and battery lines or larger electronic equipment such as note PCs and word processors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 80 V | |
| Rated current | 5 A | |
| Rated Voltage | 80 VDC | |
| Inductance per line | 1.4 µH | |
| ohmic resistance | 700 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 800 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |