ACM4520V-421-2P-T00 | TDK

Common mode filter, 100 MHz, 1.4 A, 50 V (DC), 50 VDC, 1.1 µH, SMD, ACM4520V-421-2P-T00

Order No.: 46D6724
EAN: 4099889063837
MPN:
ACM4520V-421-2P-T00
Series: ACM-V
ACM4520V-421-2P-T00 TDK Interference suppression filter Image 1
ACM4520V-421-2P-T00 TDK Interference suppression filter Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
733.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
0.9163 €

Common mode filter, ACM4520V-421-2P-T00, TDK

The ACM4520V-421-2P-T00 is a common mode filter automotive power line for infotainment. This product is designed for use up to 1.5A in an environment of 125°C.

Features

  • Low profile design makes it optimal for surface mounting
  • Operating temperature range: –40 to +125°C
  • Compliant with AEC-Q200

Applications

  • Measures against common mode noise in power lines for various DC power lines
  • Multimedia devices
  • Various electronic devices
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated voltage (DC) 50 V
Rated current 1.4 A
Rated Voltage 50 VDC
Inductance per line 1.1 µH
ohmic resistance 420 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Original Packaging Reel with 800 pieces
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes