ACM4520V-142-2P-T00 | TDK
Common mode filter, 100 MHz, 1 A, 50 V (DC), 50 VDC, 2.5 µH, SMD, ACM4520V-142-2P-T00
Not suitable for new designs
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 18 Weeks
Common mode filter, ACM4520V-142-2P-T00, TDK
The ACM4520V-142-2P-T00 is a common mode filter automotive power line for infotainment. This product is designed for use up to 1.5A in an environment of 125°C.
Features
- Low profile design makes it optimal for surface mounting
- Operating temperature range: –40 to +125°C
- Compliant with AEC-Q200
Applications
- Measures against common mode noise in power lines for various DC power lines
- Multimedia devices
- Various electronic devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 50 V | |
| Rated current | 1 A | |
| Rated Voltage | 50 VDC | |
| Inductance per line | 2.5 µH | |
| ohmic resistance | 450 Ω | |
| Connection | SMD | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 800 pieces |
| Customs tariff number | 85363010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |