ACM4520-142-2P-T000 | TDK
Common mode filter, 100 MHz, 1.5 A, 50 V (DC), 50 VDC, 2.5 µH, SMD, ACM4520-142-2P-T000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: On Request
Common mode filter, ACM4520-142-2P-T000, TDK
The ACM4520-142-2P-T000 is a common mode filter for high-speed differential signal line, general differential signal line.
Features
- Downsized wound type chip common mode filter that maintains required common mode filter characteristics
- Differential mode impedance is suppressed, so there is virtually no affect on high speed signals
- There is a two-line type and a three-line type, so they can be used for various circuits and noise
- Operating temperature range: –40 to +85°C
Applications
- Common mode noise countermeasure for high-speed differential signals where influence to the signal is a concern
- USB line for PCs and peripheral devices
- LCD panel LVDS and Panel Link lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 50 V | |
| Rated current | 1.5 A | |
| Rated Voltage | 50 VDC | |
| Inductance per line | 2.5 µH | |
| ohmic resistance | 1.4 Ω | |
| Connection | SMD | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 800 pieces |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |