ACM2520-801-3P-T002 | TDK
Common mode filter, 100 MHz, 150 mA, 20 V (DC), 20 VDC, 2 µH, faston plug 6.3 mm, ACM2520-801-3P-T002
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
Suppressor filter, ACM2520-801-3P-T002, TDK
Features
- Downsized wound type chip common mode filter that maintains required common mode filter characteristics
- Impedance for common mode noise can clear 1000Ω [100MHz], and has excellent EMC suppression
- Differential mode impedance is suppressed, so there is virtually no affect on high speed signals
- There is a two-line type and a three-line type, so they can be used for various circuits and noise
- Operating temperature range: –40 to +85 °C
Applications
- Common mode noise countermeasure for high-speed differential signals where influence to the signal is a concern
- USB line for PCs and peripheral devices
- IEEE1394 lines and ETHERNET lines for PCs, STBs, etc
- LCD panel LVDS and Panel Link lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode filter | |
| max. frequency | 100 MHz | |
| Rated voltage (DC) | 20 V | |
| Rated current | 150 mA | |
| Rated Voltage | 20 VDC | |
| Inductance per line | 2 µH | |
| ohmic resistance | 1.6 Ω | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |