ACM2520-601-2P-T002 | TDK

Common mode filter, 100 MHz, 300 mA, 50 V (DC), 20 VDC, 1.23 µH, SMD, ACM2520-601-2P-T002

Order No.: 46D6716
EAN: 4099889063769
MPN:
ACM2520-601-2P-T002
Series: ACM
ACM2520-601-2P-T002 TDK Interference suppression filter Image 1
ACM2520-601-2P-T002 TDK Interference suppression filter Image 2
ACM2520-601-2P-T002 TDK Interference suppression filter Image 3
ACM2520-601-2P-T002 TDK Interference suppression filter Image 4
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
809.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4046 €

Common mode filter, ACM2520-601-2P-T002, TDK

The ACM2520-601-2P-T002 is a common mode filter for high-speed differential signal line, general differential signal line.

Features

  • Downsized wound type chip common mode filter that maintains required common mode filter characteristics
  • Differential mode impedance is suppressed, so there is virtually no affect on high speed signals
  • There is a two-line type and a three-line type, so they can be used for various circuits and noise
  • Operating temperature range: –40 to +85°C

Applications

  • Common mode noise countermeasure for high-speed differential signals where influence to the signal is a concern
  • USB line for PCs and peripheral devices
  • LCD panel LVDS and Panel Link lines
Technical specifications
Filter Property Value
Version common mode filter
max. frequency 100 MHz
Rated voltage (DC) 50 V
Rated current 300 mA
Rated Voltage 20 VDC
Inductance per line 1.23 µH
ohmic resistance 600 Ω
Connection SMD
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes